- RS庫存編號:
- 178-4060
- 製造零件編號:
- 24AA014-I/SN
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 178-4060
- 製造零件編號:
- 24AA014-I/SN
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
24AA014/24LC014 I²C™ Serial EEPROM
The Microchip 24AA014/24LC014 range of devices are 1 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single-Supply with Operation down to 1.7V – 24LC014 models only
Low-Power CMOS Technology: 1 mA active current (typical), 1 μA standby current (typical at 5.5V)
Organized as a Single Block of 128 Bytes (128 x 8)
Hardware Write Protection for Entire Array
2-Wire Serial Interface Bus, I2C™ Compatible
100 kHz and 400 kHz Clock Compatibility
Page Write Buffer for up to 16 Bytes
Self-Timed Write Cycle (including auto-erase)
5 ms max. Write Cycle Time
Address Lines allow up to Eight Devices on Bus
1,000,000 Erase/Write Cycles
ESD Protection > 4,000V
Data Retention > 200 Years
Low-Power CMOS Technology: 1 mA active current (typical), 1 μA standby current (typical at 5.5V)
Organized as a Single Block of 128 Bytes (128 x 8)
Hardware Write Protection for Entire Array
2-Wire Serial Interface Bus, I2C™ Compatible
100 kHz and 400 kHz Clock Compatibility
Page Write Buffer for up to 16 Bytes
Self-Timed Write Cycle (including auto-erase)
5 ms max. Write Cycle Time
Address Lines allow up to Eight Devices on Bus
1,000,000 Erase/Write Cycles
ESD Protection > 4,000V
Data Retention > 200 Years
EEPROM Serial Access - Microchip
規格
屬性 | 值 |
---|---|
Memory Size | 1kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 128 x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.7 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.5mm |
Data Retention | >200yr |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Words | 128 |
Maximum Random Access Time | 1000ns |