- RS庫存編號:
- 270-6116
- 製造零件編號:
- 11455011050
- 製造商:
- Tivoly
- RS庫存編號:
- 270-6116
- 製造零件編號:
- 11455011050
- 製造商:
- Tivoly
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Tough
Rapid drilling
Versatile use
Automatic centring
Rapid drilling
Versatile use
Automatic centring
Contents
5 pieces per tube
規格
屬性 | 值 |
---|---|
Series | 1145501 |
Material | HSS-Co |
Diameter | 10.5mm |
Point Angle | 135° |
Overall Length | 133 mm |