- RS庫存編號:
- 270-6017
- 製造零件編號:
- 11454110260
- 製造商:
- Tivoly
當前暫無庫存,可於14/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,025.00
(不含稅)
TWD1,076.25
(含稅)
單位 | Per unit |
1 + | TWD1,025.00 |
- RS庫存編號:
- 270-6017
- 製造零件編號:
- 11454110260
- 製造商:
- Tivoly
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 2.6 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 2.6 mm
Contents
10 pieces per pocket
規格
屬性 | 值 |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 2.6mm |
Point Angle | 135° |
Overall Length | 57 mm |