- RS庫存編號:
- 270-6008
- 製造零件編號:
- 11454110150
- 製造商:
- Tivoly
- RS庫存編號:
- 270-6008
- 製造零件編號:
- 11454110150
- 製造商:
- Tivoly
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 1.5 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 1.5 mm
Contents
10 pieces per pocket
規格
屬性 | 值 |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 1.5mm |
Point Angle | 135° |
Overall Length | 40 mm |