- RS庫存編號:
- 270-5957
- 製造零件編號:
- 10863840900
- 製造商:
- Tivoly
- RS庫存編號:
- 270-5957
- 製造零件編號:
- 10863840900
- 製造商:
- Tivoly
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The Tivoly 3 point wood drill bit is high performance precise drill bit for all types of wood, thanks to its 3 point fluting and high clearance fluting.
Especially for hard and soft woods
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Contents
1 piece per blister pack
規格
屬性 | 值 |
---|---|
Series | 1086384 |
Material | Carbon Steel |
Diameter | 9mm |
Overall Length | 125 mm |