- RS庫存編號:
- 270-5941
- 製造零件編號:
- 10802522500
- 製造商:
- Tivoly
- RS庫存編號:
- 270-5941
- 製造零件編號:
- 10802522500
- 製造商:
- Tivoly
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The Tivoly flat wood bit is incredibly fast and precise high-performance drill bit for the hardest of woods, because of its double chip-breaking cut and its reinforced body, which is particularly suited for large-diameter drilling.
Quick-change shank
Centring point
Reinforced body
Double chip breaker
Centring point
Reinforced body
Double chip breaker
Contents
1 piece per blister pack
規格
屬性 | 值 |
---|---|
Drilling Application | Wood |
Drill Bit Type | Flat Wood Drill Bit |
Material | HCS |
Number of Pieces | 1 |
Minimum Size | 25mm |
Maximum Size | 25mm |