- RS庫存編號:
- 792-2112
- 製造零件編號:
- NCP5623DTBR2G
- 製造商:
- onsemi
可供預購。
已增加
單價(不含稅) 個 (每包:5個)
TWD61.40
(不含稅)
TWD64.47
(含稅)
單位 | Per unit | Per Pack* |
5 + | TWD61.40 | TWD307.00 |
* 參考價格 |
- RS庫存編號:
- 792-2112
- 製造零件編號:
- NCP5623DTBR2G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
DC-DC LED Drivers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Package Type | TSSOP |
Display Type | LED |
Number of Pins | 14 |
Supply Voltage | 50 V |
Number of Segments | 3 |
Maximum Supply Current | 350µA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Surface Mount |
Width | 4.5mm |
Height | 1.05mm |
Length | 5.1mm |