- RS庫存編號:
- 702-3362
- 製造零件編號:
- DRS4016
- 製造商:
- KNITTER-SWITCH
8 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD219.00
(不含稅)
TWD229.95
(含稅)
單位 | Per unit |
1 - 14 | TWD219.00 |
15 - 49 | TWD214.00 |
50 - 99 | TWD209.00 |
100 - 249 | TWD204.00 |
250 + | TWD198.00 |
- RS庫存編號:
- 702-3362
- 製造零件編號:
- DRS4016
- 製造商:
- KNITTER-SWITCH
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series
Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
規格
屬性 | 值 |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Rotary Shaft |
Contact Current Rating | 30 mA@ 15 V dc |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +75°C |
Voltage Rating | 15V dc |
Dielectric Strength | 250V ac |