- RS庫存編號:
- 686-7654
- 製造零件編號:
- A6T-0101
- 製造商:
- Omron
當前暫無庫存,可於17/12/2024發貨,6 工作日送達。
單價(不含稅) 每個 (每盤 5 個)
TWD94.40
(不含稅)
TWD99.12
(含稅)
單位 | Per unit | Per Bag* |
5 - 245 | TWD94.40 | TWD472.00 |
250 - 495 | TWD91.80 | TWD459.00 |
500 - 1245 | TWD88.80 | TWD444.00 |
1250 - 2495 | TWD87.00 | TWD435.00 |
2500 + | TWD85.00 | TWD425.00 |
* 參考價格 |
- RS庫存編號:
- 686-7654
- 製造零件編號:
- A6T-0101
- 製造商:
- Omron
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Slide Switch, Raised and Flush Actuator
Through board mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Through board mounting
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Configuration | 10P |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 500V ac |