- RS庫存編號:
- 352-4694
- 製造零件編號:
- S-8011
- 製造商:
- Nidec Components
此產品已停售
- RS庫存編號:
- 352-4694
- 製造零件編號:
- S-8011
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
規格
屬性 | 值 |
---|---|
Mounting Type | PCB |
Contact Material | Gold Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA@ 5 V dc |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Dielectric Strength | 250V ac |