- RS庫存編號:
- 174-8178
- 製造零件編號:
- A6FR-7104
- 製造商:
- Omron
當前暫無庫存,可於14/04/2025發貨,6 工作日送達。
單價(不含稅) 每個 (每套 24 個)
TWD49.00
(不含稅)
TWD51.45
(含稅)
單位 | Per unit | Per Box* |
24 - 96 | TWD49.00 | TWD1,176.00 |
120 + | TWD46.50 | TWD1,116.00 |
* 參考價格 |
- RS庫存編號:
- 174-8178
- 製造零件編號:
- A6FR-7104
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Positions | 7 |
Mounting Type | Through Hole |
Contact Configuration | 7P |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
IP Rating | IP40 |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |