Eaton Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W
- RS庫存編號:
- 847-8906
- 製造零件編號:
- 212319 EASY400-POW
- 製造商:
- Eaton
- RS庫存編號:
- 847-8906
- 製造零件編號:
- 212319 EASY400-POW
- 製造商:
- Eaton
法例與合規
不相容
- COO (Country of Origin):
- DE
產品詳細資訊
Eaton Easy 200 and 400
The easy family of logic controllers is available with a choice of features and options making it suitable for a wide variety of applications including small to medium sized machine automation, HVAC, lighting and access control within buildings. The Easy 200 and 400 are available with 12 vdc and 24 vdc and 115-240V power supply/input voltage options for maximum user flexibility.
Suitable for a wide range of applications
115-240V Power Supply/ Input Voltage
Connecting cables and other accessories available in series
115-240V Power Supply/ Input Voltage
Connecting cables and other accessories available in series
Eaton DIN Rail Power Supply, 85 to 264 V AC Input, 24 V DC Output - Easy400 Series - EASY400-POW
Looking for a power supply that provides a reliable and clean 24 V DC output? This switch-mode power supply from Eaton's Easy400 series effectively transforms AC voltages between 85 V and 264 V to a stable 24 V DC. The unit conforms to DIN rail standards, making installation on common enclosures quick and easy. It works in temperatures from -25°C up to +55°C, so it can handle demanding workplaces such as cold rooms or greenhouses.
• Single-phase input of between 85 and 264 V AC, so can be powered by almost any AC supply
• Notched mounting rails to prevent twisting out of position
• Short-circuit-proof for user and equipment safety
• IP (ingress protection) rating of 20 means it's touch-proof and resistant to objects over 12 mm
• Notched mounting rails to prevent twisting out of position
• Short-circuit-proof for user and equipment safety
• IP (ingress protection) rating of 20 means it's touch-proof and resistant to objects over 12 mm
What is a switch-mode power supply?
A switch-mode power supply is an electronic circuit that converts power using switching devices that are turned on and off at high frequencies.
What are the benefits of a switch-mode power supply?
Switch-mode power supplies are smaller, lighter and more efficient than transformer-based power supplies. They also tolerate higher voltages, produce more accurate and stable output voltages, and generate less heat.
Note
Eaton formerly known as Moeller
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
規格
屬性 | 值 |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 1.25A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 30W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 35.5mm |
Depth | 57.9mm |
Series | Eaton Moeller |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -40°C |