The PULS Dimension Q series single-phase DIN rail switch-mode power supply has an adjustable output voltage rating ranging between 24VDC and 28VDC with 5A and 7.5A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high performance. It is equipped with single-phase input voltage ranging between 100VAC and 240VAC. This power supplies diagnostic is easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. High immunity to transients and power surges as well as low electromagnetic emission make it suitable to use in nearly every environmental condition.
Features and Benefits
Light and compact Easy to install Quick-connect spring-clamp terminals Efficiency up to 92.7% Power rating is 120W Ripple factor and noise is 50mVpp Negligible low inrush current surge Active power factor correction (PFC) Operation temperature ranges between -25°C and 70°C
Applications
Industrial control Automation Communication and instrumentation equipment
Certifications
IEC UL approved EN CE certified ATEX approved IECEx approved