- RS庫存編號:
- 282-7018
- 製造零件編號:
- 172890 PSG60N24RP
- 製造商:
- Eaton
當前暫無庫存,可於17/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD2,415.00
(不含稅)
TWD2,535.75
(含稅)
單位 | Per unit |
1 + | TWD2,415.00 |
- RS庫存編號:
- 282-7018
- 製造零件編號:
- 172890 PSG60N24RP
- 製造商:
- Eaton
法例與合規
不適用
- COO (Country of Origin):
- TH
產品詳細資訊
The Eaton power supply unit is part of the power supplies PSG product range and falls within the subrange of power supply units. It is designed to provide Power Boost functionality, allowing for 1.5 times the rated operational current for up to 5 seconds.
Degree of protection IP20
Heat dissipation 9 W
Heat dissipation 9 W
規格
屬性 | 值 |
---|---|
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 240V ac |
Power Rating | 60W |
Series | 172890 |