The Siemens Stabilized power supply unit designed to provide reliable power for various applications. It accepts input voltage ranging from 100 to 240 V AC and delivers a stabilized output of 24 V DC at 4 A. With its robust design and stable performance, it ensures continuous and efficient operation of connected equipment. This power supply unit accepts both single phase AC and DC inputs.
IP20 protection class Overvoltage protection Property of the output short circuit proof Galvanic isolation between input and output