Power Supplies
DIN Rail Power Supplies
Wago 787 Switched Mode Switching Power Supply, 230V ac ac Input, 24V dc dc Output, 3A Output, 72W
RS庫存編號:
279-4147
製造零件編號:
787-818
製造商:
Wago
N
查看此類別
當前暫無庫存,可於30/08/2024發貨,6 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個
TWD6,240.00
(不含稅)
TWD6,552.00
(含稅)
單位
每單位
1 +
TWD6,240.00
RS庫存編號:
279-4147
製造零件編號:
787-818
製造商:
Wago
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 787-818
相容
符合聲明
COO (Country of Origin):
DE
The Wago switched mode power supply is suitable for both parallel and series operation. It can also provides natural convection cooling when horizontally mounted.
Mounting type DIN 35 rail
RoHS compliant
屬性
值
Series
787
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3A
Power Rating
72W
Width
40mm
Depth
163mm
Height
163mm
Mounting Type
DIN Rail Mount