Schneider Electric Modicon Power Supply Switched Mode Power Supply, 500V ac ac Input, 24V dc dc Output, 5A Output, 120W
- RS庫存編號:
- 272-7439
- 製造零件編號:
- ABLU3A24050
- 製造商:
- Schneider Electric
- RS庫存編號:
- 272-7439
- 製造零件編號:
- ABLU3A24050
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TH
產品詳細資訊
The Schneider Electric regulated power supply bring energy to your automated systems and designed for simple machines or applications, and appreciated for their extreme compactness.
Wide input voltage range
High degree of output voltage stability
RoHS compliance
High degree of output voltage stability
RoHS compliance
規格
屬性 | 值 |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 500V ac |
Power Rating | 120W |
Electrical Phase | 3 |
Height | 124mm |
Width | 38mm |
Depth | 125.3mm |
Series | Modicon Power Supply |
Standards Met | CSA C22.2 No 107.1, CSA C22.2 No 62368-1, EN 61000-3-2, EN 61000-3-3, EN 61000-6-1, EN 61000-6-2, EN 61000-6-3, EN 61000-6-4, EN 61204-3, EN 62368-1, UL 62368-1 |
Special Features | Overvoltage and Short Circuit Protection |
Minimum Temperature | -25°C |
Load Regulation | 100% |
Maximum Temperature | +70°C |
Efficiency | 0.865% |
Output Voltage Adjustment Range | 24 → 28V |
Mounting Type | DIN Rail Mount |