Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 5A
- RS庫存編號:
- 265-8970
- 製造零件編號:
- 1110155
- 製造商:
- Phoenix Contact
5 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
原價 TWD5,766.00
您付款
TWD3,368.00
(不含稅)
TWD3,536.40
(含稅)
單位 | Per unit |
1 + | TWD3,368.00 |
- RS庫存編號:
- 265-8970
- 製造零件編號:
- 1110155
- 製造商:
- Phoenix Contact
- COO (Country of Origin):
- TH
Phoenix Contact UNO POWER Series DIN Rail Power Supply, 100 → 240 V AC Input, 129X130X45 - 1110155
This compact and highly efficient primary switched mode power supply by Phoenix Contact, part of their UNO POWER series, provides a reliable and space-saving solution for industrial applications. With an output voltage of 48 V DC and an output current of 5 A, this DIN rail power supply is designed to meet the demanding requirements of the automation, electronics, and electrical industries.
Features & Benefits
• With an extremely narrow overall width of just 45 mm, this power supply saves valuable space in control cabinets
• Achieve energy savings with a high degree of efficiency, reducing operational costs
• Suitable for outdoor installation with a wide temperature range of -25°C to +70°C, ensuring reliable operation in various environments
• Easily monitor the output voltage with the floating DC OK relay contact, ensuring operational stability
• The power supply unit features protection against overvoltage at the output, ensuring the safety of connected devices
• Achieve energy savings with a high degree of efficiency, reducing operational costs
• Suitable for outdoor installation with a wide temperature range of -25°C to +70°C, ensuring reliable operation in various environments
• Easily monitor the output voltage with the floating DC OK relay contact, ensuring operational stability
• The power supply unit features protection against overvoltage at the output, ensuring the safety of connected devices
Applications
• Industrial Automation
• Electronics Manufacturing
• Control System Applications
• Power Distribution Systems
• Electronics Manufacturing
• Control System Applications
• Power Distribution Systems
Can it be used for outdoor installations?
Yes, this DIN rail power supply is suitable for outdoor installations with its wide temperature range.
Will it save space in my control cabinet?
Yes, with its compact design, this power supply is ideal for applications where space is limited.
Is this power supply suitable for industrial automation?
Yes, it is specifically designed to meet the demands of industrial automation applications.
Can it be used with different input voltages?
Yes, the power supply accepts a wide input voltage range of 100-240 V AC for flexibility in various applications.
Does it offer output voltage monitoring?
Yes, the power supply features a floating DC OK relay contact for easy output voltage monitoring.
屬性 | 值 |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Height | 130mm |
Width | 45mm |
Depth | 129mm |
Series | UNO POWER |
MTBF | >1000000h |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Efficiency | 93% |
Standards Met | cULus Recognised |
Special Features | Energy Saving, High Degree of Efficiency |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | 42 → 56V |