Power Supplies
DIN Rail Power Supplies
Siemens S7-300 Switched Mode Power Supply, 110V dc dc Input, 24V dc dc Output, 2A Output, 64W
RS庫存編號:
257-7446
製造零件編號:
6AG1305-1BA80-2AA0
製造商:
Siemens
查看此類別
單價(不含稅) 個
TWD29,052.00
(不含稅)
TWD30,504.60
(含稅)
Add to Basket
單位
延期交貨
當前暫無庫存,可於13/12/2024發貨,6 工作日送達。
添加到收藏夾
單位
每單位
1 +
TWD29,052.00
RS庫存編號:
257-7446
製造零件編號:
6AG1305-1BA80-2AA0
製造商:
Siemens
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 6AG13051BA802AA0
参数表_6AG1305-1BA80-2AA0
相容
符合聲明
COO (Country of Origin):
DE
The Siemens 6AG series is a PLC power supply with operating voltage of 25 - 110 V DC. This has IP rating of IP20.
Leakage current 0.7 mA
Power loss is of 16 W
Weight is of 740 kg
Power is of 64 W
Ramp-up time is of 3s
屬性
值
Series
S7-300
Type
Switched Mode
AC or DC Input Voltage
dc
Input Voltage
110V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2A
Power Rating
64W
Width
80mm
Height
125mm
Depth
120mm
Mounting Type
DIN Rail Mount