- RS庫存編號:
- 255-2540
- 製造零件編號:
- NDR-240-48
- 製造商:
- MOXA
單價(不含稅) 個
TWD18,285.00
(不含稅)
TWD19,199.25
(含稅)
1 現貨庫存,可於6工作日發貨。
單位 | 每單位 |
---|---|
1 + | TWD18,285.00 |
- RS庫存編號:
- 255-2540
- 製造零件編號:
- NDR-240-48
- 製造商:
- MOXA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Moxa NDR Series of DIN rail power supplies is designed specifically for use in industrial applications. Slim form factor enables the power supplies to be easily installed in small and confined spaces such as cabinets. In addition, these power supplies feature constant current mode to provide overload protection.
Slim form factor that is ideal for cabinet installation
Universal AC power input
High power conversion efficiency
Universal AC power input
High power conversion efficiency
規格
屬性 | 值 |
---|---|
Series | NDR |
Type | Switched Mode |
AC or DC Input Voltage | ac, dc |
Input Voltage | 90 → 264 V ac / 127 → 370V dc |
AC or DC Output Voltage | dc |
Output Voltage | 48V dc |
Output Current | 5A |
Power Rating | 240W |
Height | 125.2mm |
Depth | 127.8mm |
Width | 63mm |
Mounting Type | DIN Rail Mount |