The Siemens SIPLUS PS PSU200M 10 A convert electrical power from AC to DC with this DIN rail mount power supply. It has a wide input voltage range from 85 to 264V AC, making it a reliable choice for applications where high voltage fluctuation is likely. The device has an efficiency rating of 91%, which means it minimises power wastage. In the event of an overload, you can choose between constant current with automatic restart or latching disconnection for versatility.
IP degree of protection IP20 Galvanic isolation between input and output Simply clips onto a DIN rail mount for quick and easy installation