- RS庫存編號:
- 244-0367
- 製造零件編號:
- 705090/10-33
- 製造商:
- Jumo
當前暫無庫存,可於28/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD15,272.00
(不含稅)
TWD16,035.60
(含稅)
單位 | Per unit |
1 + | TWD15,272.00 |
- RS庫存編號:
- 244-0367
- 製造零件編號:
- 705090/10-33
- 製造商:
- Jumo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The JUMO the DIN rail power supplies are their high efficiency and small size. Low sensitivity to transients and overvoltages and hardly any electromagnetic emissions make it possible to use it in almost any environment.
AC 100 to 240 V wide-range input
Quick-connect spring-clamp terminals
Robust metal case
Efficiency up to 93.5 %
Active Power Factor Correction (PFC
Quick-connect spring-clamp terminals
Robust metal case
Efficiency up to 93.5 %
Active Power Factor Correction (PFC
for 705090/05-33 and 705090/10-33)
150 % peak load capability
DNV GL approval (EMC A)
UL approval
150 % peak load capability
DNV GL approval (EMC A)
UL approval
規格
屬性 | 值 |
---|---|
Output Voltage | 24V dc |
Output Current | 10 → 9A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100→200V ac |
Power Rating | 240W |
Height | 130.5mm |
Width | 32mm |
Depth | 106.5mm |
Series | variTRON |
Mounting Type | DIN Rail Mount |