The Siemens SITOP PSU6200 48 V and 5 A Stabilized power supply Input of 400 V to 500 V AC and Output of 48 V DC and 5 A With diagnostic interface. Three-poled coupled circuit breaker from 4 A characteristic C to 16 A characteristic C or circuit breaker 3RV2011-1EA10 setting 4 A or 3RV2711-1ED10 UL 489.
Controlled, isolated DC voltage Green LED for 48 V OK Type of signal at output Electronic contact NO contact, contact rating 30 V DC and 0.1 A for DC O.K. or diagnostic interface Switchable characteristic Snaps onto DIN rail EN 60715 35x7.5