Siemens SITOP Switched Mode Switching Power Supply, 120 → 230V ac ac Input, 48V dc dc Output, 5A Output, 12W
- RS庫存編號:
- 243-0151
- 製造零件編號:
- 6EP3344-0SB00-0AY0
- 製造商:
- Siemens
2 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD12,197.00
(不含稅)
TWD12,806.85
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD12,197.00 |
- RS庫存編號:
- 243-0151
- 製造零件編號:
- 6EP3344-0SB00-0AY0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Siemens SITOP PSU100E 48 V and 5 A Stabilized power supply with Input of 120V to 230 V AC and Output of 48 V DC and 5 A relative control precision of the output voltage with rapid fluctuation of the input voltage by + or - 15% typical 0.3 %. It snaps onto DIN rail EN 60715 35x7.5 or 15.
1-phase AC controlled, isolated DC voltage
Green LED for 48 V OK
Design of short-circuit protection Electronic shutdown, automatic restart
Safety extra-low output voltage Uout acc. to EN 60950-1 and EN 50178
Green LED for 48 V OK
Design of short-circuit protection Electronic shutdown, automatic restart
Safety extra-low output voltage Uout acc. to EN 60950-1 and EN 50178
規格
屬性 | 值 |
---|---|
Series | SITOP |
Type | Switched Mode |
AC or DC Input Voltage | ac |
Input Voltage | 120 → 230V ac |
AC or DC Output Voltage | dc |
Output Voltage | 48V dc |
Output Current | 5A |
Power Rating | 12W |
Depth | 125mm |
Width | 42mm |
Height | 125mm |
Mounting Type | DIN Rail Mount |