Wago 787 Switched Mode DIN Rail Power Supply, 360 → 575 V ac / 500 → 650V dc ac, dc Input, 24V dc dc
- RS庫存編號:
- 240-7974
- 製造零件編號:
- 787-742
- 製造商:
- Wago
當前暫無庫存,可於08/08/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD13,477.00
(不含稅)
TWD14,150.85
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD13,477.00 |
- RS庫存編號:
- 240-7974
- 製造零件編號:
- 787-742
- 製造商:
- Wago
- COO (Country of Origin):
- CN
Wago 787 Series DIN Rail Power Supply, Single Output - 787-742
This high quality DIN rail power supply from Wago delivers a stable 24V DC output with a maximum power rating of 480W. Ideal for use in automation, electronics, electrical, and mechanical industries, this power supply ensures reliable performance and efficient power distribution in your systems.
Features & Benefits
• Natural convection cooling when horizontally mounted
• Encapsulated for safe use in control cabinets
• Fast and tool free termination via lever actuated PCB terminal blocks
• Bounce free switching signal (DC OK) via optocoupler
• Electrically isolated output voltage for safety
• Overload behaviour with automatic restart after a short circuit
• High efficiency with low power losses
• Short circuit and open circuit protection for added safety
• Suitable for parallel and series operations
• Encapsulated for safe use in control cabinets
• Fast and tool free termination via lever actuated PCB terminal blocks
• Bounce free switching signal (DC OK) via optocoupler
• Electrically isolated output voltage for safety
• Overload behaviour with automatic restart after a short circuit
• High efficiency with low power losses
• Short circuit and open circuit protection for added safety
• Suitable for parallel and series operations
Applications
• Ideal for use in automation systems
• Perfect for electronics control cabinets
• Suitable for industrial power distribution setups
• Great for powering DC devices in mechanical applications
• Perfect for electronics control cabinets
• Suitable for industrial power distribution setups
• Great for powering DC devices in mechanical applications
Can it be used for parallel operation?
Yes, this power supply is designed for both parallel and series operations.
Will it provide overload protection?
Yes, the power supply offers overload protection with automatic restart.
Is it suitable for use in control cabinets?
Yes, this DIN rail power supply is encapsulated and safe for use in control cabinets.
Can it be used for high voltage applications?
While the power supply provides 24V DC output, it is not suitable for high voltage applications.
Is it efficient in terms of power consumption?
Yes, the power supply offers high efficiency with minimal power losses.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性 | 值 |
---|---|
Series | 787 |
Type | Switched Mode |
Electrical Phase | 3 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 360 → 575 V ac / 500 → 650V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 20A |
Power Rating | 480W |
Number of Outputs | 1 |
Height | 130mm |
Depth | 151mm |
Width | 110mm |
Output Voltage Adjustment Range | 22 → 28V |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | 90% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
MTBF | 250000h |