Wago 787 Switched Mode DIN Rail Power Supply, 100 → 120 V ac, 200 → 240 V ac, 250 → 375 V dc ac,
- RS庫存編號:
- 240-7968
- 製造零件編號:
- 787-1226
- 製造商:
- Wago
當前暫無庫存,可於15/08/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD4,062.00
(不含稅)
TWD4,265.10
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD4,062.00 |
- RS庫存編號:
- 240-7968
- 製造零件編號:
- 787-1226
- 製造商:
- Wago
- COO (Country of Origin):
- CN
Wago 787 Series DIN Rail Power Supply, Single Output - 787-1226
This DIN rail power supply by Wago is a versatile solution for various applications in the automation, electronics, electrical, and mechanical industries. With an output of 24V DC and a power rating of 150W, this power supply is designed to meet the high demands of modern industrial systems. The compact design and high efficiency make it a reliable choice for your power needs.
Features & Benefits
• Input voltage ranging from 100 120V AC, 200 240V AC, and 250 375V DC for versatile compatibility with different systems
• 6A Output Current ensures a stable power supply to connected devices
• High Efficiency Power Supply with an efficiency rating of up to 90% for optimal performance
• Screw mounts for easy installation in standard distribution boards or devices
• Pluggable Connection Technology allows for tool free installation with picoMAX® connectors
• Suitable for both parallel and series operation for increased flexibility
• Electrically isolated output voltage (SELV) as per EN 60335 1 and UL 60950 1 standards for enhanced safety
• 6A Output Current ensures a stable power supply to connected devices
• High Efficiency Power Supply with an efficiency rating of up to 90% for optimal performance
• Screw mounts for easy installation in standard distribution boards or devices
• Pluggable Connection Technology allows for tool free installation with picoMAX® connectors
• Suitable for both parallel and series operation for increased flexibility
• Electrically isolated output voltage (SELV) as per EN 60335 1 and UL 60950 1 standards for enhanced safety
Applications
• Ideal for use in automation systems, control panels, and industrial machinery
• Suitable for powering sensors, actuators, and other electronic devices in manufacturing environments
• Perfect for integrating with PLCs, HMIs, and other control equipment in industrial installations
• Can be used in building automation systems for reliable power distribution
• Suitable for powering sensors, actuators, and other electronic devices in manufacturing environments
• Perfect for integrating with PLCs, HMIs, and other control equipment in industrial installations
• Can be used in building automation systems for reliable power distribution
Can it be used in parallel operation with other power supplies?
Yes, this power supply is designed for parallel operation, allowing for increased power capacity.
Will it work with devices requiring a 24V DC input voltage?
Yes, this power supply provides a stable 24V DC output voltage, making it suitable for devices with such requirements.
Is it suitable for use in harsh industrial environments?
Yes, this DIN rail power supply is designed to withstand the rigors of industrial settings, including temperature variations and humidity levels.
Can it be easily integrated into existing control systems?
Yes, the DIN rail design of this power supply allows for easy installation and integration into standard distribution boards or devices.
Does it support series operation as well?
Yes, this power supply is compatible with series operation, providing flexibility in power distribution setups.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性 | 值 |
---|---|
Series | 787 |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 100 → 120 V ac, 200 → 240 V ac, 250 → 375 V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 6A |
Power Rating | 150W |
Number of Outputs | 1 |
Height | 90mm |
Width | 144mm |
Depth | 56mm |
Output Voltage Adjustment Range | 22 → 27V |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
MTBF | 500000h |
Efficiency | 90% |
Ripple And Noise | 100mV Pk-Pk |
Minimum Temperature | -25°C |