Siemens DIN Rail Power Supply, 24V DC Output Voltage, 10A Output Current - SITOP PSU6200 Series - 6EP3334-7SC00-3AX0
Use this stabilised DIN rail power supply from Siemens to safely energise your PLC (programme logic controller) systems modules and batteries. It can supply constant power to PLCs at a maximum rate of 230V AC power input and 24V DC power output to ensure the reliable function of attached devices. Self-restarting capabilities mean it troubleshoots itself and it will immediately shut down in the event of a circuit break. You can easily maintain this unit thanks to its extensive diagnostic options. An IP20 (ingress protection) rating assures you it's protected against dust and can withstand use in challenging industrial environments.
• Multi-coloured LED light indicates system status at all times for easy monitoring • Wide operating temperature range between -30°C and +70°C for use in harsh conditions • Lightweight at just 90g for easy handling and minimal system strain • Snap-on technology for quick fitting to a DIN rail
What are the dimensions of this power supply device?
This power supply device has compact dimensions of 45 (W) x 135 (H) x 125mm (D) so it won't use much space in a busy setup.