Omron S8VK-W Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 24V dc dc Output, 20A Output
- RS庫存編號:
- 215-4175
- 製造零件編號:
- S8VK-WA48024
- 製造商:
- Omron
當前暫無庫存,可於19/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD13,642.00
(不含稅)
TWD14,324.10
(含稅)
單位 | Per unit |
1 + | TWD13,642.00 |
- RS庫存編號:
- 215-4175
- 製造零件編號:
- S8VK-WA48024
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron s8vk-w is a new three-phase 200-v power supplies a solution to the problem of phase imbalance required in the semiconductor and fpd industries supports quick identification of error locations with three leds enables the start of high-capacity lo
Can be operated with three-phase / single-phase / DC input
Can operate at an ambient temperature of -40 to +70°C
Can operate at an ambient temperature of -40 to +70°C
規格
屬性 | 值 |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 380 → 480V ac |
Height | 124mm |
Width | 65mm |
Depth | 111.4mm |
Series | S8VK-W |
Mounting Type | DIN Rail Mount |