最近搜索

    Siemens SITOP PSU6200 DIN Rail Power Supply, 400 → 500 Vac ac, dc Input, 24V dc dc Output, 10A Output

    Siemens
    RS庫存編號:
    201-0701
    製造零件編號:
    6EP3434-7SB00-3AX0
    製造商:
    Siemens
    查看所有DIN Rail Power Supplies
    2 在6 工作日內發貨 (海外庫存)
    30 在6 工作日內發貨 (海外庫存)
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD11,890.00

    (不含稅)

    TWD12,484.50

    (含稅)

    單位Per unit
    1 +TWD11,890.00
    RS庫存編號:
    201-0701
    製造零件編號:
    6EP3434-7SB00-3AX0
    製造商:
    Siemens

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    AT

    產品詳細資訊

    Siemens DIN Rail Power Supply, 10A Output Current, 24V DC Output Voltage - SITOP PSU6200 Series - 6EP3434-7SB00-3AX0


    Adapt mains electrical currents into the right voltage for your control system with this Siemens DIN rail power supply. Its self-regulating operation protects currents against overloads, short circuits and over-voltage. As the unit mounts onto a DIN rail, installation is simple and your setup is protected against industrial vibration. A nominal input voltage range of 400 to 500V AC and an output current level of 10A means this supply can safely support mid-level currents. Use it in applications such as automotive production lines, construction sites and robotic process controls.

    • Parallel switching of outputs is easily done using the DIP (dual in-line package) switch on the PCB (printed circuit board)
    • LED status indicator turns green when the device is running for quick identification of its status
    • IP20 (ingress protection) rating certifies it's resistant to dust and objects more than 12mm in size

    How long does this DIN rail power supply take to start up?


    This DIN rail power supply has a maximum start-up time of 0.5 seconds, so you can rely on it for speedy reactions.


    規格

    屬性
    Output Voltage24V dc
    Output Current10A
    AC or DC Input Voltageac, dc
    AC or DC Output Voltagedc
    Input Voltage400 → 500 Vac
    SeriesSITOP PSU6200
    2 在6 工作日內發貨 (海外庫存)
    30 在6 工作日內發貨 (海外庫存)
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD11,890.00

    (不含稅)

    TWD12,484.50

    (含稅)

    單位Per unit
    1 +TWD11,890.00