Cosel Switching Power Supply, PBA50F-12, 12V dc, 4.3A, 51.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS庫存編號:
- 100-989
- 製造零件編號:
- PBA50F-12
- 製造商:
- Cosel
- RS庫存編號:
- 100-989
- 製造零件編號:
- PBA50F-12
- 製造商:
- Cosel
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Cosel Switching Power Supply
規格
屬性 | 值 |
---|---|
Output Voltage | 12V dc |
Output Current | 4.3A |
Power Rating | 51.6W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Width | 34.5mm |
Depth | 82.5mm |
Efficiency | 80 → 82% |
Series | PBA50F |
Weight | 280g |
Maximum Temperature | +71°C |
Minimum Temperature | -10°C |