Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 45.2 x 99 x 107.3mm, Polyamide
- RS庫存編號:
- 284-1371
- 製造零件編號:
- 2909361
- 製造商:
- Phoenix Contact
當前暫無庫存,可於18/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:10個)
TWD484.30
(不含稅)
TWD508.52
(含稅)
單位 | Per unit | Per Pack* |
10 + | TWD484.30 | TWD4,843.00 |
* 參考價格 |
- RS庫存編號:
- 284-1371
- 製造零件編號:
- 2909361
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact Mounting base housing has flammability rating V0 in accordance with UL 94, offering the convenience of DIN rail compatibility. Additionally, users have the option of choosing an integrated or DIN rail mountable bus connector, providing flexibility in configuration based on specific needs.
RoHS compliant
Tool free mounting
IP20 degree protection
Variety of connection technology
Tool free mounting
IP20 degree protection
Variety of connection technology
規格
屬性 | 值 |
---|---|
Enclosure Type | Lower Housing Part with Metal Foot Catch |
Body Material | Polyamide |
DIN Rail Type | Enclosure Base |
Length | 45.2mm |
Dimensions | 45.2 x 99 x 107.3mm |
Series | ME |