Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 22.6 x 99 x 107.3mm, Polyamide
- RS庫存編號:
- 284-1366
- 製造零件編號:
- 2908755
- 製造商:
- Phoenix Contact
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個 (每包:10個)
TWD1,108.50
(不含稅)
TWD1,163.92
(含稅)
單位 | Per unit | Per Pack* |
10 + | TWD1,108.50 | TWD11,085.00 |
* 參考價格 |
- RS庫存編號:
- 284-1366
- 製造零件編號:
- 2908755
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact DIN rail housing features lower housing part with metal foot catch. It has flammability rating V0 in accordance with UL 94 and can be mounted on the DIN rail.
Housing material polyamide
Operational temperature -40 to 105 °C
Operational temperature -40 to 105 °C
規格
屬性 | 值 |
---|---|
Enclosure Type | Lower Housing Part with Metal Foot Catch |
Body Material | Polyamide |
DIN Rail Type | Enclosure Base |
Length | 22.6mm |
Dimensions | 22.6 x 99 x 107.3mm |
Series | ME |