Phoenix Contact DIN Rail Housing Upper Part Enclosure Type EH Series , ABS, Polycarbonate Electronic Housing
- RS庫存編號:
- 230-1166
- 製造零件編號:
- 1074794
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 230-1166
- 製造零件編號:
- 1074794
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The Phoenix Contact upper part, has flat design. It comes without connection opening, with vents, 52.6 mm width, 74.65 mm height and 36.95 mm depth. Complete flexibility, due to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device. Integration of a wide variety of PCB connection technologies for a functional device design.
It has IP20 rating
It is RoHS compliant
It is RoHS compliant
規格
屬性 | 值 |
---|---|
Enclosure Type | DIN Rail Housing Upper Part |
Body Material | ABS, Polycarbonate |
DIN Rail Type | Enclosure |
Length | 74.65mm |
Series | EH |