- RS庫存編號:
- 740-6124
- 製造零件編號:
- KGV 40
- 製造商:
- Lumberg
48 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD210.00
(不含稅)
TWD220.50
(含稅)
單位 | Per unit |
1 - 12 | TWD210.00 |
13 + | TWD204.00 |
- RS庫存編號:
- 740-6124
- 製造零件編號:
- KGV 40
- 製造商:
- Lumberg
法例與合規
產品詳細資訊
KGV Series Chassis Sockets
Lumberg KGV series chassis sockets with threaded joints and solder terminals.
Back side mounting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
規格
屬性 | 值 |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP40 |
DIN Number | DIN EN 60529 |
Series | KGV |
Contact Material | Brass |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |