Hirschmann, GSP 4 Pole Din, DIN 43650, 16A, 400 V ac/dc IP65, Male, Screw
- RS庫存編號:
- 281-9733
- Distrelec 货号:
- 143-86-561
- 製造零件編號:
- 931297003
- 製造商:
- Hirschmann
181 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD82.00
(不含稅)
TWD86.10
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD82.00 |
- RS庫存編號:
- 281-9733
- Distrelec 货号:
- 143-86-561
- 製造零件編號:
- 931297003
- 製造商:
- Hirschmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Hirschmann DIN valve connector is an unshielded and port mounting. It features polyamide-filled with fiberglass housing.
Flammability class UL 94 V-0
Operational temperature -40 to +125°C
Operational temperature -40 to +125°C
規格
屬性 | 值 |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Straight |
Current Rating | 16A |
Voltage Rating | 400 V ac/dc |
IP Rating | IP65 |
DIN Number | DIN 43650 |
Series | GSP |