- RS庫存編號:
- 190-3300
- 製造零件編號:
- MJ-372/8
- 製造商:
- Lumberg
當前暫無庫存,可於19/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 100 個)
TWD120.70
(不含稅)
TWD126.74
(含稅)
單位 | Per unit | Per Box* |
100 - 400 | TWD120.70 | TWD12,070.00 |
500 + | TWD108.60 | TWD10,860.00 |
* 參考價格 |
- RS庫存編號:
- 190-3300
- 製造零件編號:
- MJ-372/8
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Mini-DIN plugs and sockets for soldering
Straight plugs and sockets with cable gland, for solder connections
Miniature connectors per DIN 45321, plug-in, compatible with IEC 60130-9.
For signal currents and loads of up to 2 A.
Gold-plated contacts.
Miniature connectors per DIN 45321, plug-in, compatible with IEC 60130-9.
For signal currents and loads of up to 2 A.
Gold-plated contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
規格
屬性 | 值 |
---|---|
Number of Contacts | 8 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 100 V ac |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Contact Plating | Silver |