Lumberg 6 Pole Right Angle Din, DIN 45322, 4A, 24 V ac, Quick Connect, Female, PCB Mount
- RS庫存編號:
- 170-5678
- 製造零件編號:
- 010599 06
- 製造商:
- Lumberg
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有DIN Connectors
150 現貨庫存,可於6工作日發貨。
單價(不含稅) Each (In a Tray of 50)
TWD53.90
(不含稅)
TWD56.60
(含稅)
單位 | Per unit | Per Tray* |
50 - 200 | TWD53.90 | TWD2,695.00 |
250 + | TWD48.50 | TWD2,425.00 |
* 參考價格 |
- RS庫存編號:
- 170-5678
- 製造零件編號:
- 010599 06
- 製造商:
- Lumberg
- COO (Country of Origin):
- TW
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
DIN Chassis Socket for Printed Circuit Boards
From Lumberg, this right-angle DIN 45322 circular connector socket is designed to be mounted on printed circuit boards, and is also suitable for locking.
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
規格
屬性 | 值 |
Number of Contacts | 6 |
Gender | Female |
Mounting Type | PCB Mount |
Connector Size | Standard |
Mating Type | Quick Connect |
Termination Method | Pin |
Body Orientation | Right Angle |
Current Rating | 4A |
Voltage Rating | 24 V ac |
DIN Number | DIN 45322 |
Housing Material | PBT |
Contact Material | CuZn |
Maximum Operating Temperature | +80°C |
Contact Plating | Tin |
Minimum Operating Temperature | -25°C |