- RS庫存編號:
- 170-5590
- 製造零件編號:
- 0306 05-1
- 製造商:
- Lumberg
當前暫無庫存,可於13/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 50 個)
TWD252.00
(不含稅)
TWD264.60
(含稅)
單位 | Per unit | Per Box* |
50 - 50 | TWD252.00 | TWD12,600.00 |
100 - 150 | TWD246.40 | TWD12,320.00 |
200 + | TWD241.10 | TWD12,055.00 |
* 參考價格 |
- RS庫存編號:
- 170-5590
- 製造零件編號:
- 0306 05-1
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
0306 PCB chassis socket
Front mounted with threaded joint and solder terminals
Note
Mates with the 0322, see sugestion 5334819
Standards
IEC60130-9
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
規格
屬性 | 值 |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Wall Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Contact Plating | Gold over Silver |
Contact Material | Brass |