Hirschmann GM 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac/dc Voltage
- RS庫存編號:
- 156-1203
- 製造零件編號:
- 932977100 GM 209 NJ black
- 製造商:
- Hirschmann
683 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD207.00
(不含稅)
TWD217.35
(含稅)
單位 | 每單位 |
---|---|
1 - 9 | TWD207.00 |
10 - 24 | TWD98.00 |
25 + | TWD95.00 |
- RS庫存編號:
- 156-1203
- 製造零件編號:
- 932977100 GM 209 NJ black
- 製造商:
- Hirschmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Belden Hirschmann Female Solenoid Valve Connector, 250V AC/DC, 16A - GM Series - 932977100 GM 209 NJ black
Easily connect your solenoid valve to your automatic pressure switch with this 2-pole connector unit from Belden Hirschmann. Its female socket can be quickly fitted to hydraulic or pneumatic systems using a male solenoid valve. It has a cable gland size of PG9, which means it's suitable for use with 4.5 to 7mm diameter cables. The housing is made of durable PA (polyamide) material, which makes the unit resistant to impacts, vibrations and chemicals.
Features & Benefits
Operating temperature of -40°C to +125°C for safe use in demanding industrial environments
Voltage rating of 250V AC/DC for versatile use in high-powered systems
Screw-down termination method for quick and easy installation without the need for specialist tools
Voltage rating of 250V AC/DC for versatile use in high-powered systems
Screw-down termination method for quick and easy installation without the need for specialist tools
Applications
Irrigation systems
Air conditioning units
Automatic door locking devices
Air conditioning units
Automatic door locking devices
Is this solenoid valve connector water resistant?
Yes, this solenoid valve connector is water-resistant thanks to its tight silicon gasket. An IP65 (ingress protection) rating indicates it's sealed against water splashes, condensation and dust. This makes it suitable for installation in both indoor and outdoor environments.
規格
屬性 | 值 |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Mounting Type | Screw Down |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 16A |
Series | GM |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |