- RS庫存編號:
- 923-4763
- 製造零件編號:
- 09251206921
- 製造商:
- HARTING
當前暫無庫存,可於08/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 20 個)
TWD105.60
(不含稅)
TWD110.88
(含稅)
單位 | Per unit | Per Box* |
20 - 20 | TWD105.60 | TWD2,112.00 |
40 - 60 | TWD103.40 | TWD2,068.00 |
80 + | TWD101.10 | TWD2,022.00 |
* 參考價格 |
- RS庫存編號:
- 923-4763
- 製造零件編號:
- 09251206921
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Type 3C Connectors
Performance level 2 as per IEC 60603-2
Straight or right-angled versions available
Straight or right-angled versions available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
規格
屬性 | 值 |
---|---|
Number of Contacts | 20 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | 3C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |