- RS庫存編號:
- 923-0897
- 製造零件編號:
- 09731966903
- 製造商:
- HARTING
當前暫無庫存,可於15/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 20 個)
TWD228.50
(不含稅)
TWD239.92
(含稅)
單位 | Per unit | Per Box* |
20 - 20 | TWD228.50 | TWD4,570.00 |
40 - 60 | TWD223.40 | TWD4,468.00 |
80 + | TWD218.60 | TWD4,372.00 |
* 參考價格 |
- RS庫存編號:
- 923-0897
- 製造零件編號:
- 09731966903
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
Reversed Types Q & R Connectors
2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
規格
屬性 | 值 |
---|---|
Number of Contacts | 96 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | R |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |