- RS庫存編號:
- 922-9711
- 製造零件編號:
- 09046326921
- 製造商:
- HARTING
當前暫無庫存,可於02/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 20 個)
TWD405.70
(不含稅)
TWD425.98
(含稅)
單位 | Per unit | Per Box* |
20 - 20 | TWD405.70 | TWD8,114.00 |
40 - 60 | TWD396.80 | TWD7,936.00 |
80 + | TWD388.30 | TWD7,766.00 |
* 參考價格 |
- RS庫存編號:
- 922-9711
- 製造零件編號:
- 09046326921
- 製造商:
- HARTING
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
41612 DIN connectors for soldering with D-shaped keyway
D-shaped connectors
Available in angled, male version and straight, female version with 32 contacts.
Available in angled, male version and straight, female version with 32 contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
規格
屬性 | 值 |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | D |
Pitch | 5.08mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 6A |