- RS庫存編號:
- 740-6925
- 製造零件編號:
- 09041322921
- 製造商:
- HARTING
13 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD205.00
(不含稅)
TWD215.25
(含稅)
單位 | Per unit |
1 - 4 | TWD205.00 |
5 - 9 | TWD201.00 |
10 + | TWD197.00 |
- RS庫存編號:
- 740-6925
- 製造零件編號:
- 09041322921
- 製造商:
- HARTING
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Harting DIN 41612 Type D Backplane Power Connectors
Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
規格
屬性 | 值 |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | D |
Pitch | 5.08mm |
Contact Plating | Gold over Nickel |
Class Rating | C1 |
Current Rating | 6A |
Contact Material | Copper Alloy |
Series | 09 04 |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Voltage Rating | 125 V ac |