Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, 3 Row, Vertical DIN 41612 Connector Receptacle
- RS庫存編號:
- 219-0009
- 製造零件編號:
- BPS8B96ACD200Z1LF
- 製造商:
- Amphenol Communications Solutions
332 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD160.00
(不含稅)
TWD168.00
(含稅)
單位 | Per unit |
1 - 13 | TWD160.00 |
14 - 27 | TWD156.00 |
28 + | TWD154.00 |
- RS庫存編號:
- 219-0009
- 製造零件編號:
- BPS8B96ACD200Z1LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The Amphenol ICC DIN 41612 connector systems are the most popular backplane interconnect systems in IEC 603-2 specifications due to the widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for Board-to-Board and I/O solutions involve both standard mount and reverse mount mating combination. These connectors are available in up to three rows and maximum 96 positions with solder, press-fit, and reflow compatible pin-in paste terminations.
Available in 2.54mm and 5.08mm pitch
Follows modular system
Selective loading pattern for contacts
FMLB and LMEB contacts
Rear Plug-Up (RPU) capability
A wide range of accessories available
Follows modular system
Selective loading pattern for contacts
FMLB and LMEB contacts
Rear Plug-Up (RPU) capability
A wide range of accessories available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 96 |
Gender | Receptacle |
Number of Rows | 3 |
Body Orientation | Vertical |
Pitch | 2.54mm |
Series | DIN 41612 |