Amphenol ICC DIN 41612 48 Way 2.54mm Pitch, Type C/2, 3 Row, Vertical DIN 41612 Connector Receptacle
- RS庫存編號:
- 218-9994
- 製造零件編號:
- 86093488394755E3LF
- 製造商:
- Amphenol Communications Solutions
383 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD95.80
(不含稅)
TWD100.59
(含稅)
單位 | 每單位 | Per Tray* |
---|---|---|
16 - 16 | TWD95.80 | TWD1,532.80 |
32 - 48 | TWD93.70 | TWD1,499.20 |
64 + | TWD91.60 | TWD1,465.60 |
* 參考價格
- RS庫存編號:
- 218-9994
- 製造零件編號:
- 86093488394755E3LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The Amphenol ICC DIN 41612 connector systems are the most popular backplane interconnect systems in IEC 603-2 specifications due to the widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for Board-to-Board and I/O solutions involve both standard mount and reverse mount mating combination. These connectors are available in up to three rows and maximum 96 positions with solder, press-fit, and reflow compatible pin-in paste terminations.
Available in 2.54mm and 5.08mm pitch
Follows modular system
Selective loading pattern for contacts
FMLB and LMEB contacts
Rear Plug-Up (RPU) capability
A wide range of accessories available
Follows modular system
Selective loading pattern for contacts
FMLB and LMEB contacts
Rear Plug-Up (RPU) capability
A wide range of accessories available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 48 |
Gender | Receptacle |
Number of Rows | 3 |
Body Orientation | Vertical |
Termination Method | Press Fit |
Type | C/2 |
Pitch | 2.54mm |
Series | DIN 41612 |