- RS庫存編號:
- 170-6681
- 製造零件編號:
- 284.325
- 製造商:
- ERNI
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個
TWD153.10
(不含稅)
TWD160.76
(含稅)
單位 | Per unit | Per Tray* |
34 - 34 | TWD153.10 | TWD5,205.40 |
68 - 102 | TWD149.70 | TWD5,089.80 |
136 + | TWD146.50 | TWD4,981.00 |
* 參考價格 |
- RS庫存編號:
- 170-6681
- 製造零件編號:
- 284.325
- 製造商:
- ERNI
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Short Type B/C, inverted Q/R
In accordance with DIN 41612/IEC 603-2, for use in 19 Eurocard plug-in systems
Excellent quality and reliability
Excellent quality and reliability
Different connection variations
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Connection between two PCBs arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Advantages
0.8 mm Lead with Type B, C, Q, R for all positions
Pre-centring: For plug connectors with leading contacts, the male connector is pre-centred for greater security
Max. Maximum contact security and constant contact resistances thanks to two-legged, opposing spring contacts
Coding: This prevents incorrect plugging and consequent damage to sensitive electronic components due to overload
Coding strips do not require any additional separator in the 19-inch rack
Pre-centring: For plug connectors with leading contacts, the male connector is pre-centred for greater security
Max. Maximum contact security and constant contact resistances thanks to two-legged, opposing spring contacts
Coding: This prevents incorrect plugging and consequent damage to sensitive electronic components due to overload
Coding strips do not require any additional separator in the 19-inch rack
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 48 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | R/2 |
Pitch | 2.54mm |
Contact Plating | Gold |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Housing Material | PBT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |