- RS庫存編號:
- 796-8899P
- 製造零件編號:
- AD5300BRTZ-500RL7
- 製造商:
- Analog Devices
202 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (以每卷裝提供) Quantities below 150 on continuous strip
TWD173.50
(不含稅)
TWD182.18
(含稅)
單位 | Per unit |
2 + | TWD173.50 |
- RS庫存編號:
- 796-8899P
- 製造零件編號:
- AD5300BRTZ-500RL7
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
Digital to Analogue Converters 8 Bit, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
規格
屬性 | 值 |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | -3.5LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 1.7 x 1.3mm |