- RS庫存編號:
- 538-7863
- 製造零件編號:
- AD5327ARUZ
- 製造商:
- Analog Devices
- RS庫存編號:
- 538-7863
- 製造零件編號:
- AD5327ARUZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
規格
屬性 | 值 |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Conversion Rate | 125ksps |
Full Scale Error | ±1.25%FSR |
Integral Nonlinearity Error | ±16LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Dimensions | 5 x 4.4 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |