- RS庫存編號:
- 823-4563
- 製造零件編號:
- DSPIC30F3014-20I/PT
- 製造商:
- Microchip
當前暫無庫存,可於25/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:2個)
TWD219.00
(不含稅)
TWD229.95
(含稅)
單位 | Per unit | Per Pack* |
2 - 8 | TWD219.00 | TWD438.00 |
10 + | TWD216.00 | TWD432.00 |
* 參考價格 |
- RS庫存編號:
- 823-4563
- 製造零件編號:
- DSPIC30F3014-20I/PT
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Maximum Frequency | 25MHz |
Data Bus Width | 16bit |
RAM Size | 2.048 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 24 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 44 |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
Number of UART Channels | 2 |
Number of PCI Channels | 0 |
Number of I2C Channels | 1 |
Number of Ethernet Channels | 0 |
Number of Timers | 5 |
Number of CAN Channels | 0 |
PWM Resolution | 16bit |
Minimum Operating Temperature | -40 °C |
ADC Resolution | 12bit |
ADC Channels | 13 |
Number of ADC Units | 1 |
USB Channels | 0 |
Pulse Width Modulation | 2 x 16 bit |
Number of USART Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of PWM Units | 2 |
Length | 10mm |
ADCs | 1 (13 x 12 bit) |
Dimensions | 10 x 10 x 1.05mm |
Timer Resolution | 16 bit, 32bit |
Height | 1.05mm |
Number of LIN Channels | 0 |
Width | 10mm |
Number of SPI Channels | 1 |
Timers | 1 x 32 bit, 3 x 16 bit |