DSPIC33CK64MC105-I/PT Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 48-Pin UQFN/TQFP
- RS庫存編號:
- 215-5910
- 製造零件編號:
- DSPIC33CK64MC105-I/PT
- 製造商:
- Microchip
當前暫無庫存,可於04/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:5個)
TWD64.60
(不含稅)
TWD67.83
(含稅)
單位 | Per unit | Per Pack* |
5 - 60 | TWD64.60 | TWD323.00 |
65 + | TWD63.00 | TWD315.00 |
* 參考價格 |
- RS庫存編號:
- 215-5910
- 製造零件編號:
- DSPIC33CK64MC105-I/PT
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Microchip dsPIC33CK64MC10X family of Digital Signal Controllers (DSCs) features a single 100 MIPS dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of automotive, motor control, high-performance and robust applications.
Functional Safety support (ISO26262)
Up to 64 Kbytes of Program Flash with ECC and Fault Injection testing feature
Up to 8 Kbytes of Data SRAM with Memory Built in Self-Test (MBIST)
Four sets of interrupt context saving registers, including ACC and CPU status for fast interrupt handling
Four independent PWM pairs (Eight total outputs) with up to 2 ns resolution
Up to three op amps with internal connection to ADC Module
Up to 64 Kbytes of Program Flash with ECC and Fault Injection testing feature
Up to 8 Kbytes of Data SRAM with Memory Built in Self-Test (MBIST)
Four sets of interrupt context saving registers, including ACC and CPU status for fast interrupt handling
Four independent PWM pairs (Eight total outputs) with up to 2 ns resolution
Up to three op amps with internal connection to ADC Module
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Maximum Frequency | 100MHz |
Series | dsPIC33CK64MC10X |
Data Bus Width | 16bit |
RAM Size | 8 kB |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Package Type | UQFN/TQFP |
Pin Count | 48 |